Filter Your Search
1 - 2 of 2 results
|
74F322FCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; SIGN EXTEND FUNCTION | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 | ||
|
74F322FC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 12 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 3-STATE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | COMMON I/O PINS; SIGN EXTEND FUNCTION | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | 70 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, | unknown | 8542.39.00.01 |