Filter Your Search
1 - 5 of 5 results
|
74F283SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 4 | YES | SOP | F/FAST | ADDER/SUBTRACTOR | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, PLASTIC, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74F283SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | YES | SOP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F283SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | SOP | ADDER/SUBTRACTOR | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | 8542.39.00.01 | |||||||||||||||||
|
74F283SCX
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 4 | YES | SOP | F/FAST | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||||||
|
74F283SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 4 | YES | SOP | 50 pF | F/FAST | ADDER/SUBTRACTOR | TTL | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | compliant |