Filter Your Search
1 - 6 of 6 results
|
74F2240QC
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | 0.350 X 0.350 INCH, MO-047, PLASTIC, LCC-20 | unknown | |||||||||||||||
|
74F2240QC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | 0.350 X 0.350 INCH, MO-047, PLASTIC, LCC-20 | unknown | LPCC | 20 | 8542.39.00.01 | |||||||||||
|
74F2240QC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCJ, | unknown | |||||||||||||||
|
74F2240QCX
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 6 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QCCJ, | unknown | LPCC | 20 | 8542.39.00.01 | |||||||||||
|
74F2240QC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 7.5 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.350 X 0.350 INCH, MO-047, PLASTIC, LCC-20 | unknown | LPCC | 20 | ||||
|
74F2240QCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6 ns | 7.5 ns | 2 | 4 | YES | QCCJ | 3-STATE WITH SERIES RESISTOR | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 75 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | LDCC20,.4SQ | SQUARE | CHIP CARRIER | TR | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCJ, LDCC20,.4SQ | unknown | LPCC | 20 |