Filter Your Search
1 - 6 of 6 results
|
74F219SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 10.2 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 | |||
|
74F219SJ
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 10.2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 | |||||||
|
74F219SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 10.2 mm | 5.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | unknown | EAR99 | 8542.32.00.41 | |||
|
74F219SJX
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.1 mm | 10.2 mm | 5.3 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
74F219SJX
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.108 mm | 10.11 mm | 5.3085 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||
|
74F219SJ
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.108 mm | 10.11 mm | 5.3085 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | unknown | EAR99 | 8542.32.00.41 |