Filter Your Search
1 - 10 of 10 results
|
74F219PCQR
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 20 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.18 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
74F219PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
74F219PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 4 | 16X4 | 5 V | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.32.00.41 | ||||||||||||||||||
|
74F219PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | OTHER | R-PDIP-T16 | Not Qualified | e0 | 70 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | ||||||||||
|
74F219PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 55 µA | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | compliant | EAR99 | 8542.32.00.41 | DIP | 16 | |||||||
|
74F219PCQM
Rochester Electronics LLC
|
Check for Price | Active | STANDARD SRAM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||||
|
74F219PC
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-16 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||||||||||||||||
|
74F219PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 20 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.18 mm | 7.62 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | DIP | 16 | ||||||||||
|
74F219PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | TTL | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||
|
74F219PC
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 19.305 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | EAR99 | 8542.32.00.41 |