Filter Your Search
1 - 5 of 5 results
|
74F20SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | 6 ns | 2 | 4 | YES | SOP | 50 pF | NO | F/FAST | NAND GATE | TTL | 20 mA | 5.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 | |||
|
74F20SJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6 ns | 2 | 4 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | 14 | 1.27 mm | 2.1 mm | 5.3 mm | 10.1 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74F20SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 6 ns | 2 | 4 | YES | SOP | 50 pF | F/FAST | NAND GATE | TTL | 5.1 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | unknown | ||||||||||||||
|
74F20SJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6 ns | YES | SOP | NO | NAND GATE | TTL | 20 mA | 5.1 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74F20SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 6 ns | 2 | 4 | YES | SOP | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | unknown | 8542.39.00.01 |