Filter Your Search
1 - 10 of 58 results
|
74F-20
Eaton Corporation
|
$100.0260 | No | Active | 60 V | 20 A | FAST | ELECTRIC FUSE | CE; UL | INLINE/HOLDER | NO | END CAP | 31.75 mm | 7.14 mm | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
74F20SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | compliant | 0.300 INCH, EIAJ, PLASTIC, SOIC-14 | F/FAST | R-PDSO-G14 | 10.1 mm | 50 pF | NAND GATE | 20 mA | 2 | 4 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | 5.1 mA | 6 ns | 6 ns | Not Qualified | NO | 2.1 mm | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 5.3 mm | |||||||||||||||||||
|
74F20DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | e0 | 70 °C | NO | TIN LEAD | FAIRCHILD SEMICONDUCTOR CORP | unknown | DIP, DIP14,.3 | F/FAST | R-GDIP-T14 | 19.43 mm | NAND GATE | 2 | 4 | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | 5.3 ns | Not Qualified | NO | 5.08 mm | 5.25 V | 4.75 V | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | DIP | 14 | 8542.39.00.01 | |||||||||||||||||||
|
74F20VC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 70 °C | YES | FAIRCHILD SEMICONDUCTOR CORP | unknown | SOP, | F/FAST | R-PDSO-G14 | NAND GATE | 2 | 4 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 5.3 ns | Not Qualified | 5.25 V | 4.75 V | 5 V | TTL | COMMERCIAL | GULL WING | DUAL | SOIC | 14 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
74F-20
Cooper Industries
|
Check for Price | Transferred | 60 V | 20 A | FAST | ELECTRIC FUSE | CE; UL | INLINE/HOLDER | NO | END CAP | 31.75 mm | 7.14 mm | COOPER INDUSTRIES | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
74F20SJ
Texas Instruments
|
Check for Price | Obsolete | 70 °C | TEXAS INSTRUMENTS INC | unknown | 0.300 INCH, SOIC-14 | F/FAST | 10.1 mm | NAND GATE | 2 | 4 | SOP | 6 ns | 2.1 mm | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | 1.27 mm | 5.3 mm | SOIC | 14 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
74F20L1C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 70 °C | YES | FAIRCHILD SEMICONDUCTOR CORP | unknown | QCCN, | F/FAST | S-CQCC-N20 | 8.89 mm | NAND GATE | 2 | 4 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | 5.3 ns | Not Qualified | 2.54 mm | 5.25 V | 4.75 V | 5 V | TTL | COMMERCIAL | NO LEAD | 1.27 mm | QUAD | 8.89 mm | QLCC | 20 | 8542.39.00.01 | |||||||||||||||||||||||||
|
933739380602
NXP Semiconductors
|
Check for Price | Yes | Obsolete | e4 | 70 °C | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NXP SEMICONDUCTORS | unknown | 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 | F/FAST | R-PDSO-G14 | 8.65 mm | NAND GATE | 2 | 4 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | 6 ns | Not Qualified | 1.75 mm | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | GULL WING | 1.27 mm | DUAL | 3.9 mm | SOIC | 14 | 8542.39.00.01 | 1 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||
|
74F20DC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | e0 | 70 °C | NO | TIN LEAD | ROCHESTER ELECTRONICS LLC | unknown | DIP, | F/FAST | R-GDIP-T14 | 19.43 mm | NAND GATE | 2 | 4 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | 5.3 ns | Not Qualified | 5.08 mm | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 8542.39.00.01 | |||||||||||||||||||||||
|
74F20PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | e3 | 70 °C | NO | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | 0.300 INCH, PLASTIC, DIP-14 | F/FAST | R-PDIP-T14 | 19.18 mm | NAND GATE | 2 | 4 | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | 6 ns | 5.08 mm | 5.5 V | 4.5 V | 5 V | TTL | COMMERCIAL | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | DIP | 14 | 8542.39.00.01 |