Filter Your Search
1 - 3 of 3 results
|
74F194SJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74F194SJX
Texas Instruments
|
Check for Price | Obsolete | PARALLEL IN PARALLEL OUT | TEXAS INSTRUMENTS INC | , | unknown | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||||||||||||||||||||||||
|
74F194SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 90 MHz | TRUE | 46 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.3 | unknown | 8542.39.00.01 | SOIC | 16 |