Filter Your Search
1 - 8 of 8 results
|
74F193SJX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOP-16 | unknown | ||||||||||||||||
|
74F193SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||
|
74F193SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||
|
74F193SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | SOIC | 16 | 8542.39.00.01 | ||||||
|
74F193SJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | |||||||||||||||||
|
74F193SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | SOIC | 16 | 8542.39.00.01 | |||||||
|
74F193SJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, SOIC-16 | unknown | SOIC | 16 | 8542.39.00.01 | |||||||||||||||||
|
74F193SJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | 4 | YES | SOP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOP-16 | compliant |