Filter Your Search
1 - 10 of 10 results
|
74F193PC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F193PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 125 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
74F193PCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
74F193PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; TCO UP AND TCO DOWN OUTPUTS | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 | |||||||
|
74F193PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13.5 ns | 1 | 4 | NO | DIP | 90 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | |||||||||
|
74F193PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F193PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; TCO UP AND TCO DOWN OUTPUTS | 90 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
74F193PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 2A | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
74F193PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 1 | 4 | NO | DIP | 90 MHz | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F193PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | F/FAST | BINARY COUNTER | TTL | TCO UP AND TCO DOWN OUTPUTS; TCO UP AND TCO DOWN OUTPUTS | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown |