Filter Your Search
1 - 3 of 3 results
|
74F189SCX
Texas Instruments
|
Check for Price | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.753 mm | 9.902 mm | 3.899 mm | TEXAS INSTRUMENTS INC | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
74F189SCX
Rochester Electronics LLC
|
Check for Price | Active | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | EAR99 | 8542.32.00.41 | |||||||||||
|
74F189SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 64 bit | 4 | 16X4 | 5 V | 27 ns | STANDARD SRAM | 1 | 16 | 16 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.32.00.41 | SOIC | 16 |