Parametric results for: 74F189 under SRAMs

Filter Your Search

1 - 10 of 86 results

|
-
-
-
Manufacturer Part Number: 74f189
Select parts from the table below to compare.
Compare
Compare
74F189SCQR
Fairchild Semiconductor Corporation
Check for Price Obsolete 64 bit 4 16X4 5 V 20 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 9.9 mm 3.9 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 16 unknown EAR99 8542.32.00.41
74F189SJX
Rochester Electronics LLC
Check for Price Active 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.1 mm 10.2 mm 5.3 mm ROCHESTER ELECTRONICS LLC SOP, unknown EAR99 8542.32.00.41
74F189PC
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS 3-STATE PARALLEL 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T16 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-16 16 compliant EAR99 8542.32.00.41
74F189SJ
National Semiconductor Corporation
Check for Price No Transferred 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 1 16 16 words ASYNCHRONOUS 3-STATE NO PARALLEL 55 µA 5.5 V 4.5 V TTL COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.3 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.108 mm 10.11 mm 5.3 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ, PLASTIC, SOIC-16 compliant
74F189SDCQR
Fairchild Semiconductor Corporation
Check for Price Obsolete FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 16 unknown EAR99 8542.32.00.41
74F189DCQR
Rochester Electronics LLC
Check for Price Active 64 bit 4 16X4 5 V 20 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T16 70 °C 16 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.43 mm 7.62 mm ROCHESTER ELECTRONICS LLC DIP, unknown EAR99 8542.32.00.41
74F189VC
Fairchild Semiconductor Corporation
Check for Price Obsolete 64 bit 4 16X4 5 V 20 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-PDSO-G16 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP, 16 unknown EAR99 8542.32.00.41
74F189SC
Texas Instruments
Check for Price Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G16 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.753 mm 9.902 mm 3.899 mm TEXAS INSTRUMENTS INC SOIC SOP-16 16 unknown EAR99 8542.32.00.41
74F189DCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 64 bit 4 16X4 5 V 20 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS 3-STATE PARALLEL 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T16 Not Qualified e0 70 °C 16 CERAMIC, GLASS-SEALED DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.43 mm 7.62 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown EAR99 8542.32.00.41
74F189SJ
Rochester Electronics LLC
Check for Price No No Obsolete 64 bit 4 16X4 5 V 27 ns STANDARD SRAM 1 16 16 words ASYNCHRONOUS PARALLEL 5.5 V 4.5 V BIPOLAR COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 2.1 mm 10.2 mm 5.3 mm ROCHESTER ELECTRONICS LLC SOIC 5.30 MM, EIAJ TYPE2, SOP-16 16 unknown EAR99 8542.32.00.41