Filter Your Search
1 - 1 of 1 results
![]() |
74F175DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 1 | 4 | NO | DIP | POSITIVE EDGE | F/FAST | D FLIP-FLOP | TTL | 140 MHz | COMPLEMENTARY | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 |