Filter Your Search
1 - 7 of 7 results
|
74F164SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||
|
74F164SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | |||||||||
|
74F164SCX
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | unknown | ||||||||||
|
74F164SC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||
|
74F164SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||
|
74F164SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 90 MHz | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
74F164SC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 8 | YES | SOP | 80 MHz | 50 pF | RIGHT | POSITIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | 80 MHz | TRUE | 55 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |