Parametric results for: 74F164D under Shift Registers

Filter Your Search

1 - 10 of 31 results

|
-
-
-
Manufacturer Part Number: 74f164d
Select parts from the table below to compare.
Compare
Compare
I74F164D
Philips Semiconductors
Check for Price Yes Transferred 5 V 1 8 YES SOP 80 MHz TTL INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01
74F164DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 8 NO DIP RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 90 MHz TRUE 5.5 V 4.5 V COMMERCIAL R-GDIP-T14 Not Qualified e0 70 °C 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm FAIRCHILD SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
N74F164D,602
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, SOP14,.25 unknown 8542.39.00.01 SOIC 14 SOT108-1
N74F164D,623
NXP Semiconductors
Check for Price Yes Obsolete 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 1 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC 14 SOT108-1
N74F164D-T
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS , unknown 8542.39.00.01
74F164D
NXP Semiconductors
Check for Price Active 5 V 11 ns 1 8 YES SOP 80 MHz 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS PLASTIC, SO-14 compliant 8542.39.00.01 SOIC 14
MC74F164DR2
Motorola Mobility LLC
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01 SOIC 14
MC74F164DR2
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 11 ns 1 8 YES SOP 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MOTOROLA INC SOP, unknown 8542.39.00.01
N74F164D
YAGEO Corporation
Check for Price Obsolete 5 V 11 ns 1 8 YES 50 pF RIGHT POSITIVE EDGE F/FAST SERIAL IN PARALLEL OUT TTL 80 MHz TRUE 55 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL PHILIPS COMPONENTS unknown 8542.39.00.01
N74F164D
Philips Semiconductors
Check for Price Yes Transferred 5 V 1 8 YES SOP 80 MHz TTL COMMERCIAL R-PDSO-G14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01