Parametric results for: 74F160DC under Counters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 74f160dc
Select parts from the table below to compare.
Compare
Compare
74F160DC
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 4 NO DIP UP POSITIVE EDGE F/FAST DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01
74F160DCQR
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 4 NO DIP UP POSITIVE EDGE F/FAST DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP compliant 8542.39.00.01
74F160DCQM
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V 11 ns 1 4 NO DIP UP POSITIVE EDGE F/FAST DECADE COUNTER TTL YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 Not Qualified e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01