Filter Your Search
1 - 5 of 5 results
|
74F158ADC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 4.5 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F158ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 4.5 ns | 9.5 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
74F158ADCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F158ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 9.5 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | ||||
|
74F158ADC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 4.5 ns | 9.5 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | 20 mA | INVERTED | 15 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 |