Filter Your Search
1 - 3 of 3 results
![]() |
74F157APCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||||
|
74F157APCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F157APCQR
Texas Instruments
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |