Filter Your Search
1 - 8 of 8 results
|
74F157APC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 7 ns | 4 | 2 | 1 | NO | DIP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-16 | compliant | |||||||
|
74F157APCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 11 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | ||||||
|
74F157APC
Rochester Electronics LLC
|
Check for Price | Yes | Obsolete | MULTIPLEXER | ROCHESTER ELECTRONICS LLC | unknown | DIP | 16 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
74F157APC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | DIP | 16 | 8542.39.00.01 | ||||
|
74F157APCQR
Texas Instruments
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F157APCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 11 ns | 4 | 2 | NO | DIP | MULTIPLEXER | TTL | 20 mA | 23 mA | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F157APC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | NO | DIP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 | ||||
|
74F157APC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | 4 | NO | DIP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, PLASTIC, DIP-16 | unknown | DIP | 16 | 8542.39.00.01 |