Filter Your Search
1 - 10 of 11 results
|
74F14SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 6 | 1 | YES | SOP | YES | F/FAST | INVERTER | TTL | 20 mA | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | |||||||
|
74F14SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
74F14SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
74F14SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 11.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 20 mA | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | |||||||||
|
74F14SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 11.5 ns | 6 | 1 | YES | SOP | 50 pF | YES | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 20 mA | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||||
|
74F14SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 6 | 1 | YES | SOP | YES | F/FAST | INVERTER | TTL | 20 mA | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||
|
74F14SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F14SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 11.5 ns | 6 | 1 | YES | SOP | YES | F/FAST | INVERTER | TTL | 20 mA | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
74F14SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 6 | 1 | YES | SOP | 3-STATE | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
74F14SC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 6 | 1 | YES | SOP | 3-STATE | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6235 mm | TEXAS INSTRUMENTS INC | SOIC | 0.150 INCH, SOIC-14 | 14 | unknown | 8542.39.00.01 |