Parametric results for: 74F138 under Decoder/Drivers

Filter Your Search

1 - 10 of 145 results

|
-
-
-
-
Manufacturer Part Number: 74f138
Select parts from the table below to compare.
Compare
Compare
SN74F138NSR
Texas Instruments
$0.2669 Yes Yes Active 5 V 9 ns 9 ns 1 8 YES SOP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.3 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F138DR
Texas Instruments
$0.2990 Yes Yes Active 5 V 9 ns 9 ns 1 8 YES SOP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F138N
Texas Instruments
$0.3257 Yes Active 5 V 9 ns 9 ns 1 8 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
SN74F138D
Texas Instruments
$0.3540 Yes Yes Obsolete 5 V 9 ns 9 ns 1 8 YES SOP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL TWO ACTIVE-LOW AND ONE ACTIVE-HIGH ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
N74F138N
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 9 ns 1 NO DIP F/FAST 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS STANDARD INVERTED 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 70 °C 16 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.2 mm 7.62 mm 19.025 mm ROCHESTER ELECTRONICS LLC 0.300 INCH, PLASTIC, SOT38-4, DIP-16 unknown EAR99 8542.39.00.01
MC74F138JD
Freescale Semiconductor
Check for Price No Obsolete 5 V 9 ns 9 ns 1 NO DIP F/FAST 3-LINE TO 8-LINE DECODER TTL STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 e0 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP16,.3 unknown EAR99 8542.39.00.01
74F138SJ
National Semiconductor Corporation
Check for Price No Transferred 5 V 9 ns 9 ns 1 YES SOP 50 pF 3-STATE F/FAST 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP16,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 10.11 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ, SOIC-16 compliant
TTMC74F138JD
Twilight Technology Inc
Check for Price No Active 5 V 9 ns 9 ns 1 NO DIP F/FAST 3-LINE TO 8-LINE DECODER TTL STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-XDIP-T16 70 °C 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL TWILIGHT TECHNOLOGY INC DIP, DIP16,.3 unknown EAR99 8542.39.00.01
MC74F138NDS
Rochester Electronics LLC
Check for Price Active 5 V 9 ns 9 ns 1 NO DIP 50 pF F/FAST 3-LINE TO 8-LINE DECODER TTL STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V R-PDIP-T16 70 °C 16 PLASTIC/EPOXY DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.44 mm 7.62 mm 19.175 mm ROCHESTER ELECTRONICS LLC , unknown EAR99 8542.39.00.01
N74F138D-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 9 ns 9 ns 1 YES SOP F/FAST 3-LINE TO 8-LINE DECODER TTL 3 ENABLE INPUTS STANDARD 20 mA INVERTED 20 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01