Filter Your Search
1 - 1 of 1 results
|
74F125PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 8 ns | 4 | 1 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 |