Parametric results for: 74F02SJ under Gates

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: 74f02sj
Select parts from the table below to compare.
Compare
Compare
74F02SJCX
Texas Instruments
Check for Price Obsolete 5 V 5.3 ns 4 2 YES SOP 50 pF F/FAST NOR GATE TTL 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 10.11 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
74F02SJ_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 4 2 YES SOP NO F/FAST NOR GATE TTL 20 mA 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.3 compliant 8542.39.00.01 SOIC 14
74F02SJCX
Fairchild Semiconductor Corporation
Check for Price Obsolete 5 V 5.3 ns 4 2 YES SOP F/FAST NOR GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm FAIRCHILD SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01 SOIC 14
74F02SJ
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 4 2 YES SOP NO F/FAST NOR GATE TTL 20 mA 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP 5.30 MM, EIAJ TYPE2, SOP-14 compliant 8542.39.00.01 SOIC 14
74F02SJX
National Semiconductor Corporation
Check for Price Transferred 5 V 6.5 ns 4 2 YES SOP 50 pF F/FAST NOR GATE TTL 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ, PLASTIC, SOIC-14 unknown
74F02SJX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 4 2 YES SOP NO F/FAST NOR GATE TTL 20 mA 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm FAIRCHILD SEMICONDUCTOR CORP SOP, SOP14,.3 compliant 8542.39.00.01 SOIC 14
74F02SJC
Texas Instruments
Check for Price Obsolete 5 V 5.3 ns 4 2 YES SOP 50 pF F/FAST NOR GATE TTL 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.108 mm 5.3 mm 10.11 mm NATIONAL SEMICONDUCTOR CORP SOP, unknown 8542.39.00.01
74F02SJ
National Semiconductor Corporation
Check for Price No Transferred 5 V 6.5 ns 6.5 ns 4 2 YES SOP 50 pF NO F/FAST NOR GATE TTL 20 mA 13 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.1 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, EIAJ, PLASTIC, SOIC-14 compliant
74F02SJX
Rochester Electronics LLC
Check for Price Yes Yes Obsolete 5 V 6.5 ns 4 2 YES SOP F/FAST NOR GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC 5.30 MM, EIAJ TYPE2, SOP-14 unknown 8542.39.00.01 SOIC 14
74F02SJ
Rochester Electronics LLC
Check for Price Yes Yes Contact Manufacturer 5 V 6.5 ns 4 2 YES SOP F/FAST NOR GATE TTL 5.5 V 4.5 V COMMERCIAL R-PDSO-G14 Not Qualified e3 1 70 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.1 mm 5.3 mm 10.2 mm ROCHESTER ELECTRONICS LLC 5.30 MM, EIAJ TYPE2, SOP-14 unknown 8542.39.00.01 SOIC 14