Filter Your Search
1 - 10 of 27 results
|
54SHST574CE
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 3-STATE | HST/T | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; RADIATION HARD... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IDT54FBT374CEB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 48 mA | 2 | TRUE | 1.5 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 | ||||||
|
54QHSC574CE
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; RADIATION HARD... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
54QHST374CE
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 25 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HST/T | BUS DRIVER | CMOS | RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
54HSC574CE
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | HSC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; RADIATION HARD... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | |||||||||||||||||
|
IDT74FBT374CE
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | BCT/FBT | BUS DRIVER | BICMOS | 64 mA | 2 | TRUE | 1.5 mA | 5.5 V | 4.5 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 | ||||||
|
54FCT374CE
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 6.2 ns | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | BUS DRIVER | CMOS | 32 mA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
54SHSC574CE
Dynex Semiconductor
|
Check for Price | Obsolete | 5 V | 30 ns | 1 | 8 | NO | DIP | 3-STATE | HSC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; RADIATION HARD... more | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | GEC PLESSEY SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IDT74FCT574CE
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 374; IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 | ||||||
|
IDT74FCT374CE
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 5.2 ns | 5.2 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP, FL20,.3 | not_compliant | 8542.39.00.01 | DFP | 20 |