Filter Your Search
1 - 1 of 1 results
|
74CB3Q3125DBQRE4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 2.5 V | 200 ps | 200 ps | 4 | 1 | YES | SSOP | BIDIRECTIONAL | 3-STATE | CB3Q/3VH/3C/2B | BUS DRIVER | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | ENABLE LOW | 2 | TRUE | 4 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |