Parametric results for: 74AVCH1T45GM115 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74avch1t45gm115
Select parts from the table below to compare.
Compare
Compare
74AVCH1T45GM,115
NXP Semiconductors
Check for Price Yes Transferred 2.5 V 9.9 ns 9.9 ns 1 1 YES VSON BIDIRECTIONAL 3-STATE AVC BUS TRANSCEIVER CMOS COMMON CONTROL 6 mA 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR Tin (Sn) NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NXP SEMICONDUCTORS SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant 8542.39.00.01
74AVCH1T45GM,115
Nexperia
Check for Price Yes Active 2.5 V 9.9 ns 1 1 YES VSON 3-STATE AVC BUS TRANSCEIVER CMOS 2 TRUE 3.6 V 800 mV AUTOMOTIVE R-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 500 µm 1 mm 1.45 mm NEXPERIA SON 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, XSON-6 6 SOT886 compliant 8542.39.00.01 Nexperia