Filter Your Search
1 - 7 of 7 results
|
74AVC16836ADGV,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 4.7 ns | 2.7 ns | 1 | 20 | YES | TSSOP | 30 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.25,16 | 56 | SOT481-2 | compliant | 8542.39.00.01 | ||||
|
74AVC16836ADGV
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.7 ns | 1 | 20 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74AVC16836ADGV,112
Nexperia
|
Check for Price | Yes | Active | 1.8 V | 4.7 ns | 1 | 20 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
|
74AVC16836ADGV
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 4.7 ns | 2.7 ns | 1 | 20 | YES | TSSOP | 30 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.25,16 | 56 | unknown | 8542.39.00.01 | |||||
|
74AVC16836ADGV,118
Nexperia
|
Check for Price | Active | 1.8 V | 4.7 ns | 1 | 20 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | ||||||||||||||||
|
74AVC16836ADGV
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 2.7 ns | 1 | 20 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | TSSOP56,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP56,.25,16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AVC16836ADGV,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 4.7 ns | 1 | 20 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT481-2 | unknown | 8542.39.00.01 |