Filter Your Search
1 - 2 of 2 results
|
74AVC16374DGG-Q10J
Nexperia
|
Check for Price | Yes | Obsolete | 1.5 V | 8.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | SEATED-HGT NOM | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | AEC-Q100 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant | Nexperia | ||||||||||
|
74AVC16374DGG-Q10J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 8.4 ns | 3.3 ns | 2 | 8 | YES | TSSOP | 200 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AVC | BUS DRIVER | CMOS | SEATED-HGT NOM | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | AEC-Q100 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | 48 | SOT362-1 | compliant |