Filter Your Search
1 - 2 of 2 results
|
74AVC16374DGG,511
NXP Semiconductors
|
Check for Price | Active | 1.4 V | 8.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | e4 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, SOT-362, TSSOP-48 | 48 | SOT362-1 | unknown | ||||||||
|
74AVC16374DGG,511
Nexperia
|
Check for Price | Active | 1.5 V | 8.4 ns | 2 | 8 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | SEATED HGHT NOM; | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 2017-02-01 | Nexperia |