Filter Your Search
1 - 2 of 2 results
![]() |
74AVC16245DGG,118
Nexperia
|
$1.3368 | Yes | Obsolete | 1.5 V | 3 ns | 2 | 8 | YES | TSSOP | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | DIRECTION CONTROL PIN; DEVICE OPERATES AT LOW VOLTAGE STANDARDS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NEXPERIA | TSSOP | TSSOP-48 | 48 | SOT362-1 | compliant | 2017-02-01 | Nexperia | ||||||||||
![]() |
74AVC16245DGG,118
NXP Semiconductors
|
$1.4532 | Yes | Transferred | 2.7 V | 3.1 ns | 1.7 ns | 2 | 8 | YES | TSSOP | 30 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | CONTAINS DIRECTION CONTROL PIN | COMMON CONTROL | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | NXP SEMICONDUCTORS | TSSOP | PLASTIC, TSSOP-48 | 48 | SOT362-1 | compliant |