Filter Your Search
1 - 1 of 1 results
![]() |
74AUP2G157GT-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.2 V | 22.8 ns | 22.8 ns | 1 | 2 | 1 | YES | VSON | 30 pF | AUP/ULP/V | MULTIPLEXER | CMOS | 1.7 mA | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-883-1, SON-8 | 8 | unknown | 8542.39.00.01 |