Filter Your Search
1 - 2 of 2 results
|
74AUP2G126GN,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 2 | 1 | YES | VSON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE HIGH | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,12 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.2 mm | NXP SEMICONDUCTORS | SON | 1.20 X 1 MM, 0.35 MM PITCH, SOT-1116, SON-8 | 8 | SOT1116 | compliant | |||
|
74AUP2G126GN,115
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 2 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.2 mm | NEXPERIA | SON | 1.20 X 1 MM, 0.35 MM PITCH, SOT-1116, SON-8 | 8 | SOT1116 | compliant | Nexperia |