Filter Your Search
1 - 2 of 2 results
|
74AUP2G125GM,125
Nexperia
|
Check for Price | Yes | Obsolete | 1.1 V | 24 ns | 2 | 1 | YES | VBCC | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PBCC-B8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 500 µm | 1.6 mm | 1.6 mm | NEXPERIA | QFN | QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74AUP2G125GM,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 2 | 1 | YES | VBCC | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PBCC-B8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | BUTT | 500 µm | BOTTOM | 500 µm | 1.6 mm | 1.6 mm | NXP SEMICONDUCTORS | QFN | 1.60 X 1.60 MM, 0.50 MM HEIGHT, PLASTIC, MO-255, SOT902-1. QFN-8 | 8 | SOT902-2 | compliant | 8542.39.00.01 |