Filter Your Search
1 - 5 of 5 results
![]() |
74AUP2G00GD,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24.9 ns | 24.9 ns | 2 | 2 | YES | VSON | 30 pF | NO | AUP/ULP/V | NAND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | |||||
|
74AUP2G00GD
Nexperia
|
Check for Price | Yes | Obsolete | 1.1 V | 24.9 ns | 2 | 2 | YES | VSON | AUP/ULP/V | NAND GATE | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | |||||||||||||
![]() |
74AUP2G00GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 24.9 ns | 24.9 ns | 2 | 2 | YES | VSON | 30 pF | NO | AUP/ULP/V | NAND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | VSON, SOLCC8,.11,20 | 8 | compliant | 8542.39.00.01 | ||||
![]() |
74AUP2G00GD,125
Nexperia
|
Check for Price | Yes | Transferred | 1.1 V | 24.9 ns | 24.9 ns | 2 | 2 | YES | VSON | 30 pF | NO | AUP/ULP/V | NAND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NEXPERIA | SON | 3 X 2 MM, 0.50 MM HEIGHT, PLASTIC, SOT996-2, XSON-8 | 8 | SOT996-2 | compliant | 8542.39.00.01 | Nexperia | ||||
|
74AUP2G00GD-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 24.9 ns | 24.9 ns | 2 | 2 | YES | SON | 30 pF | NO | AUP/ULP/V | NAND GATE | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC8,.11,20 | unknown | 8542.39.00.01 |