Filter Your Search
1 - 2 of 2 results
|
74AUP1T45GM,132
Nexperia
|
Check for Price | Yes | Active | 1.4 V | 40.5 ns | 1 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT886, MO-252, SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74AUP1T45GM,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.4 V | 40.5 ns | 40.5 ns | 1 | 1 | YES | VSON | 30 pF | BIDIRECTIONAL | 3-STATE | AUP/ULP/V | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 1.7 mA | 2 | TRUE | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, SOT886, MO-252, SON-6 | 6 | SOT886 | compliant | 8542.39.00.01 |