Filter Your Search
1 - 10 of 54 results
|
74AUP1T34GW-Q100H
Nexperia
|
$0.2428 | Active | 1.2 V | 33.5 ns | 1 | 1 | YES | TSSOP | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | TSSOP, | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||
|
74AUP1T34GW,125
Nexperia
|
$0.2708 | Yes | Active | 1.2 V | 33.5 ns | 2 | 1 | YES | TSSOP | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NEXPERIA | TSSOP | 1.25 MM, GREEN, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5 | 5 | SOT353-1 | compliant | EAR99 | 8542.39.00.01 | Nexperia | ||||||||||
|
74AUP1T34GM-Q100X
Nexperia
|
$0.2838 | Yes | Active | 1.2 V | 33.5 ns | 8.5 ns | 1 | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | BUFFER | CMOS | 4 mA | 1.4 µA | 3.6 V | 1.1 V | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.45 mm | NEXPERIA | SON | XSON-6 | 6 | SOT886 | compliant | Nexperia | ||||||
|
74AUP1T34GXH
Nexperia
|
$0.3111 | Yes | Active | 1.2 V | 33.5 ns | 1 | 1 | YES | SON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NEXPERIA | SON | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, X2SON-5 | 5 | SOT1226-3 | compliant | Nexperia | ||||||||||||
|
74AUP1T34GS,132
Nexperia
|
$0.3548 | Active | 1.2 V | 33.5 ns | 1 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | VSON, | SOT1202 | compliant | Nexperia | |||||||||||||||
|
74AUP1T34GN,132
Nexperia
|
$0.3752 | Yes | Active | 1.2 V | 33.5 ns | 1 | 1 | YES | SON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | SON | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | 6 | SOT1115 | compliant | Nexperia | ||||||||||||
|
74AUP1T34GF
Nexperia
|
Check for Price | Yes | Obsolete | 1.2 V | 33.5 ns | 1 | 1 | YES | VSON | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | ||||||||||||||||
|
74AUP1T34GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 33.5 ns | 33.5 ns | 1 | 1 | YES | VSON | 30 pF | NO | AUP/ULP/V | BUFFER | CMOS | 1.7 mA | 3.6 V | 1.1 V | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant | |||||||||
|
74AUP1T34GW-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.2 V | 33.5 ns | 1 | 1 | YES | TSSOP | AUP/ULP/V | BUFFER | CMOS | 3.6 V | 1.1 V | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | AEC-Q100 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2.05 mm | NXP SEMICONDUCTORS | TSSOT | TSSOP, | 5 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AUP1T34SE-7
Diodes Incorporated
|
Check for Price | Active | BUFFER | DIODES INC | unknown | Diodes Incorporated |