Filter Your Search
1 - 5 of 5 results
|
74AUP1G74GT-G
NXP Semiconductors
|
Check for Price | No | Yes | Active | 1 | YES | SON | 70 MHz | 30 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 1.7 mA | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | TR | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||||||||
|
74AUP1G74GT,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 23.3 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | 1.7 mA | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | compliant | SON | 1 X 1.95 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-833-1, XSON-8 | 8 | SOT833-1 | 8542.39.00.01 | ||||
|
74AUP1G74GT
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 23.3 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | compliant | VSON, | 8542.39.00.01 | ||||||||||||
|
74AUP1G74GT,115
Nexperia
|
Check for Price | Yes | Active | 1.2 V | 23.3 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NEXPERIA | compliant | SON | XSON-8 | 8 | SOT833-1 | 8542.39.00.01 | Nexperia | |||||||
|
74AUP1G74GT
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 23.3 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | AUP/ULP/V | D FLIP-FLOP | CMOS | 510 MHz | 1.7 mA | COMPLEMENTARY | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | DUAL | 500 µm | 1 mm | 1.95 mm | NXP SEMICONDUCTORS | compliant | SON | VSON, SOLCC8,.04,20 | 8 | 8542.39.00.01 | NXP |