Filter Your Search
1 - 4 of 4 results
|
74AUP1G57GF,132
Nexperia
|
$0.4222 | Yes | Obsolete | 1.1 V | 1 | YES | VSON | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | Nexperia | |||||||||
|
74AUP1G57GF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 1 | YES | VSON | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | VSON, | 6 | compliant | 8542.39.00.01 | ||||||||||
|
74AUP1G57GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 22.3 ns | 1 | YES | VSON | 30 pF | YES | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | ||||
|
74AUP1G57GF
Nexperia
|
Check for Price | Yes | Obsolete | 1.1 V | 1 | YES | VSON | AUP/ULP/V | LOGIC CIRCUIT | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 |