Parametric results for: 74AUP1G386GS,132 under Gates

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74aup1g386gs132
Select parts from the table below to compare.
Compare
Compare
74AUP1G386GS,132
NXP Semiconductors
Check for Price Yes Transferred 1.1 V 22.1 ns 22.1 ns 1 3 YES VSON 30 pF NO AUP/ULP/V XOR GATE CMOS 1.7 mA 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 Not Qualified e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SOLCC6,.04,14 SQUARE SMALL OUTLINE, VERY THIN PROFILE TR TIN NO LEAD 350 µm DUAL 350 µm 1 mm 1 mm NXP SEMICONDUCTORS 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 SOT1202 compliant
74AUP1G386GS,132
Nexperia
Check for Price Yes Active 1.1 V 22.1 ns 1 3 YES VSON AUP/ULP/V XOR GATE CMOS 3.6 V 800 mV AUTOMOTIVE S-PDSO-N6 e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY SQUARE SMALL OUTLINE, VERY THIN PROFILE TR, 7 INCH NICKEL PALLADIUM GOLD NO LEAD 350 µm DUAL 350 µm 1 mm 1 mm NEXPERIA 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 SOT1202 compliant Nexperia