Filter Your Search
1 - 10 of 34 results
|
74AUP1G386GF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | ||||
|
74AUP1G386GM-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 3.3 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,20 | unknown | 8542.39.00.01 | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | |||||||||||||||
|
74AUP1G386GW-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | ||||||||||||||||
|
74AUP1G386GN
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 1 mm | 350 µm | 900 µm | NEXPERIA | SON, | compliant | 8542.39.00.01 | AUP/ULP/V | XOR GATE | 3 | 22.1 ns | |||||||||||||
|
74AUP1G386GF,132
Nexperia
|
Check for Price | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | NEXPERIA | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | 6 | compliant | 8542.39.00.01 | AUP/ULP/V | XOR GATE | 3 | 22.1 ns | SOT891 | Nexperia | |||||||||
|
74AUP1G386GF-H
NXP Semiconductors
|
Check for Price | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 3.3 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 350 µm | DUAL | NXP SEMICONDUCTORS | SON, SOLCC6,.04,14 | unknown | 8542.39.00.01 | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | |||||||||||||||
|
74AUP1G386GM-H
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 3.3 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | ||||||||||||||||
|
935280006132
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | XOR GATE | 3 | TR, 7 INCH | 22.1 ns | |||||||||||||
|
74AUP1G386GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | compliant | AUP/ULP/V | 30 pF | XOR GATE | 1.7 mA | 3 | TR | 22.1 ns | 22.1 ns | NO | SOT1202 | |||||||
|
935280006115
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | XOR GATE | 3 | TR, 7 INCH | 22.1 ns |