Filter Your Search
1 - 10 of 32 results
|
74AUP1G332GM
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6 | 6 | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | OR GATE | 1.7 mA | 3 | TR | 18.7 ns | 18.7 ns | NO | |||
|
935291736132
NXP Semiconductors
|
Check for Price | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | RECTANGULAR | SMALL OUTLINE | TIN | NO LEAD | 300 µm | DUAL | 1 mm | 350 µm | 900 µm | NXP SEMICONDUCTORS | SON, | unknown | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | 18.7 ns | |||||||||||||||||
|
935280751125
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-G6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | TR, 7 INCH | 18.7 ns | ||||||||||||
|
74AUP1G332GF
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, SON-6 | 6 | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | OR GATE | 1.7 mA | 3 | TR | 18.7 ns | 18.7 ns | NO | |||
|
935280752115
NXP Semiconductors
|
Check for Price | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | 18.7 ns | |||||||||||||||||
|
74AUP1G332GS
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | OR GATE | 4 mA | 3 | 18.7 ns | YES | 1.4 µA | |||||||
|
935292861132
NXP Semiconductors
|
Check for Price | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | e3 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | 18.7 ns | |||||||||||||||||
|
74AUP1G332GF
Nexperia
|
Check for Price | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 500 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | 18.7 ns | ||||||||||||
|
74AUP1G332GM-G
NXP Semiconductors
|
Check for Price | No | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 3.3 V | YES | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE | NO LEAD | 500 µm | DUAL | NXP SEMICONDUCTORS | unknown | AUP/ULP/V | 30 pF | OR GATE | 1.7 mA | 3 | TR | 18.7 ns | 18.7 ns | NO | |||||||||||||||
|
935292861132
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | OR GATE | 3 | TR, 7 INCH | 18.7 ns |