Filter Your Search
1 - 4 of 4 results
|
74AUP1G14GN
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 20 ns | 1 | 1 | YES | SON | 30 pF | YES | AUP/ULP/V | INVERTER | CMOS | 4 mA | 1.4 µA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | SON, | compliant | 8542.39.00.01 | ||||||||
|
74AUP1G14GN
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 20 ns | 20 ns | 1 | 1 | YES | SON | 30 pF | YES | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,12 | RECTANGULAR | SMALL OUTLINE | TR | Tin (Sn) | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | SON, SOLCC6,.04,12 | compliant | 8542.39.00.01 | SON | 6 | |||||
|
74AUP1G14GN,132
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 20 ns | 1 | 1 | YES | SON | AUP/ULP/V | INVERTER | CMOS | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NEXPERIA | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | compliant | SON | 6 | SOT1115 | Nexperia | ||||||||||
|
74AUP1G14GN,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 20 ns | 20 ns | 1 | 1 | YES | SON | 30 pF | YES | AUP/ULP/V | INVERTER | CMOS | 1.7 mA | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,12 | RECTANGULAR | SMALL OUTLINE | TR | TIN | NO LEAD | 300 µm | DUAL | 350 µm | 900 µm | 1 mm | NXP SEMICONDUCTORS | 0.90 X 1 MM, 0.35 MM HEIGHT, SOT-1115, SON-6 | compliant | SON | 6 | SOT1115 |