Filter Your Search
1 - 2 of 2 results
|
74AUP1G07GW-Q100H
Nexperia
|
Check for Price | Active | BUFFER | 1 | 260 | AEC-Q100 | 30 | TR, 7 INCH | NEXPERIA | TSSOP | , | 5 | SOT353-1 | compliant | 8542.39.00.01 | Nexperia | |||||||||||||||||||||||||||||||||||
|
74AUP1G07GW-Q100
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 20.7 ns | 1 | 1 | YES | TSSOP | 30 pF | YES | OPEN-DRAIN | AUP/ULPA | BUFFER | CMOS | 4 mA | 1.4 µA | 3.6 V | 800 mV | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP5,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | NEXPERIA | compliant | 8542.39.00.01 | 2019-07-01 |