Parametric results for: 74AUC125-0.8V under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74auc125
Select parts from the table below to compare.
Compare
Compare
SN74AUC125RGYR
Texas Instruments
$0.4238 Yes Yes Active 1.2 V 3.7 ns 3.7 ns 4 1 YES HVQCCN 15 pF UNIDIRECTIONAL 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 10 µA 2.7 V 800 mV INDUSTRIAL S-PQCC-N14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN QFN-14 14 compliant EAR99 8542.39.00.01
SN74AUC125RGYRG4
Texas Instruments
Check for Price No Obsolete 1.2 V 3.7 ns 3.7 ns 4 1 YES HVQCCN 15 pF UNIDIRECTIONAL 3-STATE AUC BUS DRIVER CMOS ENABLE LOW 9 mA 2 TRUE 10 µA 2.7 V 800 mV INDUSTRIAL S-PQCC-N14 Not Qualified e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY LCC14/18,.14SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 1 mm 3.5 mm 3.5 mm TEXAS INSTRUMENTS INC QFN HVQCCN, LCC14/18,.14SQ,20 14 compliant 8542.39.00.01