Filter Your Search
1 - 10 of 13 results
|
935245480118
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 16 | 1 | YES | SSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
74ALVT16953DL-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 4.7 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||
|
74ALVT16953DL
Philips Semiconductors
|
Check for Price | No | Transferred | 3.4 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74ALVT16953DL
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 4.7 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||
|
74ALVT16953DG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74ALVT16953DGG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 4.7 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 | |||||||
|
935245490112
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 16 | 1 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
935245480112
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 16 | 1 | YES | SSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
935245490118
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.7 ns | 16 | 1 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||
|
74ALVT16953DG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.7 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; USER SELECTABLE 3.3V VCC | 2 | INVERTED | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 |