Filter Your Search
1 - 10 of 42 results
|
74ALVT16823DGGS
Nexperia
|
$1.8484 | Active | 2.5 V | 4.5 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP | TSSOP, | 56 | SOT364-1 | compliant | Nexperia | ||||||||||||||||
|
935261019512
Nexperia
|
$1.8484 | Yes | Obsolete | 2.5 V | 4.5 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74ALVT16823DL,518
Nexperia
|
$2.0328 | Active | 2.5 V | 4.5 ns | 2 | 9 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP | SSOP, | 56 | SOT371-1 | compliant | Nexperia | 8542.39.00.01 | |||||||||||||
|
74ALVT16823DL-T
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 3.1 ns | 18 | YES | SSOP | 250 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | BICMOS | 64 mA | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
935261019118
Nexperia
|
Check for Price | No | Active | 2.5 V | 4.5 ns | 4.5 ns | 2 | 9 | NO | TSOP2 | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | ENABLE LOW | 64 mA | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR, 13 INCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP-56 | compliant | 8542.39.00.01 | ||||||||||||||||
|
74ALVT16823DG-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 5.2 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
935261020518
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.5 ns | 2 | 9 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ALVT16823DG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 5.2 ns | 2 | 9 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, SOT-364-1, TSSOP2-56 | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
935261019118
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 5.2 ns | 18 | 1 | YES | TSSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | USER SELECTABLE 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.25 mm | 14.15 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ALVT16823DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 4.5 ns | 3.1 ns | 2 | 9 | YES | TSSOP | 250 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | ALSO OPERATES FROM 3V TO 3.6V SUPPLY | 64 mA | 2 | TRUE | 5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 |