Filter Your Search
1 - 10 of 15 results
|
74ALVT16821DL
Nexperia
|
Check for Price | Yes | Obsolete | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | |||||||||||||||
|
74ALVT16821DL,518
Nexperia
|
Check for Price | Obsolete | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia | ||||||||||||
|
N74ALVT16821DL-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.5 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ALVT16821DL,512
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 200 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 64 mA | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | compliant | 8542.39.00.01 | SSOP | 56 | SOT371-1 | ||||||||
|
74ALVT16821DL
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 200 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 64 mA | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||
|
74ALVT16821DL,512
Nexperia
|
Check for Price | Obsolete | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 7 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP, | compliant | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia | ||||||||||||
|
N74ALVT16821DL
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 3.5 ns | 2 | 10 | YES | SSOP | 50 pF | 3-STATE | ALVT | BUS DRIVER | BICMOS | 2 | TRUE | 7 mA | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74ALVT16821DL,112
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | unknown | SSOP | 56 | SOT371-1 | ||||||||||||||||||||
|
74ALVT16821DL,118
NXP Semiconductors
|
Check for Price | Transferred | 2.5 V | 4.4 ns | 2 | 10 | YES | SSOP | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | e4 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MO-118, SOT371-1, SSOP-56 | unknown | SSOP | 56 | SOT371-1 | ||||||||||||||||||||
|
74ALVT16821DL,112
Nexperia
|
Check for Price | Obsolete | 2.5 V | 4.4 ns | 4.4 ns | 2 | 10 | YES | SSOP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | ENABLE LOW | 24 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NEXPERIA | SSOP-56 | compliant | 8542.39.00.01 | SSOP | 56 | SOT371-1 | Nexperia |