Filter Your Search
1 - 6 of 6 results
|
74ALVT16646DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALVT16646DL,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||
|
74ALVT16646DL-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.2 ns | 4 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||
|
74ALVT16646DL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||
|
74ALVT16646DL
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.2 ns | 4 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||
|
74ALVT16646DL,518
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 |