Filter Your Search
1 - 10 of 12 results
|
74ALVT16646DL
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ALVT16646DGG,118
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 5.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO BE OPERATED FROM 3 TO 3.6 VOLTS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ALVT166646DL
NXP Semiconductors
|
Check for Price | Active | 2.5 V | 4.8 ns | 2 | 8 | YES | SSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | ALSO OPERATES AT 3 TO 3.6 V SUPPLY | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ALVT16646DL,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.2 ns | 2 | 8 | YES | SSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74ALVT16646DL-T
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.2 ns | 4 ns | 2 | 8 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 18.425 mm | NXP SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | |||||||
|
74ALVT16646DL-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 260 | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP56,.4 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74ALVT16646DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 4.2 ns | 2 | 8 | YES | TSSOP | 50 pF | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||
|
74ALVT16646DG-T
NXP Semiconductors
|
Check for Price | Obsolete | 2.5 V | 5.5 ns | 2 | 8 | YES | TSSOP | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO BE OPERATED FROM 3 TO 3.6 VOLTS | 2 | TRUE | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74ALVT16646DGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 4.1 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | REGISTERED BUS TRANSCEIVER | BICMOS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | |||||||||||||||||
|
74ALVT16646DGG
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.5 V | 4.2 ns | 4 ns | 2 | 8 | YES | TSSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | ALVT | REGISTERED BUS TRANSCEIVER | BICMOS | WITH DIRECTION CONTROL; CAN ALSO OPERATE AT 3.3V VCC | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP, TSSOP56,.3,20 | unknown | 8542.39.00.01 |