Filter Your Search
1 - 1 of 1 results
![]() |
74ALVT16374DL,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 5.4 ns | 2 | 8 | YES | SSOP | 250 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ALVT | BUS DRIVER | BICMOS | CAN ALSO OPERATE AT 3.3V SUPPLY | 64 mA | 2 | TRUE | 4.5 mA | 2.7 V | 2.3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP48,.4 | 48 | SOT370-1 | compliant | 8542.39.00.01 |